
HQ0603H0N6BT01 | |
---|---|
DigiKey Part Number | 3442-HQ0603H0N6BT01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HQ0603H0N6BT01 |
Description | FIXED IND 0.6NH 1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.6 nH Unshielded Multilayer Inductor 1 A 50mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 0.6 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 17 @ 500MHz | |
Frequency - Self Resonant | 20GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | €0.03760 | €564.00 |
Unit Price without VAT: | €0.03760 |
---|---|
Unit Price with VAT: | €0.04719 |