
SMF7.5A | |
|---|---|
DigiKey Part Number | 5399-SMF7.5ATR-ND - Tape & Reel (TR) 5399-SMF7.5ACT-ND - Cut Tape (CT) 5399-SMF7.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7.5A |
Description | 200W7.5V 15.5A 12.9V 9.21V SOD-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06600 | €0.66 |
| 100 | €0.04070 | €4.07 |
| 500 | €0.02942 | €14.71 |
| 1 000 | €0.02572 | €25.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02100 | €63.00 |
| 6 000 | €0.01861 | €111.66 |
| 9 000 | €0.01738 | €156.42 |
| 15 000 | €0.01601 | €240.15 |
| 21 000 | €0.01519 | €318.99 |
| 30 000 | €0.01440 | €432.00 |
| 75 000 | €0.01266 | €949.50 |
| 150 000 | €0.01158 | €1,737.00 |
| 300 000 | €0.01067 | €3,201.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

