
SMAJ9.0CA | |
|---|---|
DigiKey Part Number | 5399-SMAJ9.0CATR-ND - Tape & Reel (TR) 5399-SMAJ9.0CACT-ND - Cut Tape (CT) 5399-SMAJ9.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0CA |
Description | 9V 10V 15.4V 26A 400WSMA(DO-214A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11400 | €1.14 |
| 100 | €0.07040 | €7.04 |
| 500 | €0.05150 | €25.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | €0.04089 | €73.60 |
| 3 600 | €0.03639 | €131.00 |
| 5 400 | €0.03410 | €184.14 |
| 9 000 | €0.03152 | €283.68 |
| 12 600 | €0.02999 | €377.87 |
| 18 000 | €0.02850 | €513.00 |
| 45 000 | €0.02523 | €1,135.35 |
| 90 000 | €0.02320 | €2,088.00 |
| 180 000 | €0.02150 | €3,870.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

