New at DigiKey
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ26A

DigiKey Part Number
5399-SMAJ26ATR-ND - Tape & Reel (TR)
5399-SMAJ26ACT-ND - Cut Tape (CT)
5399-SMAJ26ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26A
Description
42.1V 26V 400W 9.5A 28.9VSMA(DO-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.11300€1.13
100€0.07000€7.00
500€0.05114€25.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800€0.04060€73.08
3 600€0.03613€130.07
5 400€0.03385€182.79
9 000€0.03128€281.52
12 600€0.02975€374.85
18 000€0.02827€508.86
45 000€0.02502€1,125.90
90 000€0.02301€2,070.90
180 000€0.02131€3,835.80
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590