
S5MB | |
---|---|
DigiKey Part Number | 5399-S5MBTR-ND - Tape & Reel (TR) 5399-S5MBCT-ND - Cut Tape (CT) 5399-S5MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5MB |
Description | INDEPENDENT TYPE 5A 1.1V@5A 1KV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.11000 | €0.11 |
10 | €0.06800 | €0.68 |
100 | €0.04180 | €4.18 |
500 | €0.03014 | €15.07 |
1 000 | €0.02636 | €26.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.02153 | €64.59 |
6 000 | €0.01909 | €114.54 |
9 000 | €0.01784 | €160.56 |
15 000 | €0.01643 | €246.45 |
21 000 | €0.01560 | €327.60 |
30 000 | €0.01479 | €443.70 |
75 000 | €0.01300 | €975.00 |
150 000 | €0.01190 | €1,785.00 |
300 000 | €0.01098 | €3,294.00 |
Unit Price without VAT: | €0.11000 |
---|---|
Unit Price with VAT: | €0.13805 |