Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2JB

DigiKey Part Number
5399-ES2JBTR-ND - Tape & Reel (TR)
5399-ES2JBCT-ND - Cut Tape (CT)
5399-ES2JBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2JB
Description
1.68V@2A 35NS INDEPENDENT TYPE 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.68 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 616
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03600€0.36
100€0.02200€2.20
500€0.01568€7.84
1 000€0.01363€13.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.01098€32.94
6 000€0.00963€57.78
9 000€0.00894€80.46
15 000€0.00817€122.55
21 000€0.00770€161.70
30 000€0.00726€217.80
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040