
SL3134K | |
|---|---|
DigiKey Part Number | 5399-SL3134KTR-ND - Tape & Reel (TR) 5399-SL3134KCT-ND - Cut Tape (CT) 5399-SL3134KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL3134K |
Description | 20V 750MA 150MW 1 N-CHANNEL SOT- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 110 pF @ 10 V |
FET Type | Power Dissipation (Max) 150mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 350mOhm @ 650mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08800 | €0.88 |
| 100 | €0.05460 | €5.46 |
| 500 | €0.03958 | €19.79 |
| 1 000 | €0.03470 | €34.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02848 | €85.44 |
| 6 000 | €0.02533 | €151.98 |
| 9 000 | €0.02373 | €213.57 |
| 15 000 | €0.02192 | €328.80 |
| 21 000 | €0.02085 | €437.85 |
| 30 000 | €0.01980 | €594.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

