
SX7DF106.250B20F30DNN | |
|---|---|
DigiKey Part Number | 5852-SX7DF106.250B20F30DNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7DF106.250B20F30DNN |
Description | XTAL OSC XO 106.2500MHZ 3.3V LVD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €2.72800 | €27.28 |
| 100 | €1.87830 | €187.83 |
| 500 | €1.73380 | €866.90 |
| 1 000 | €1.64881 | €1,648.81 |
| 3 000 | €1.56382 | €4,691.46 |
| Unit Price without VAT: | €2.72800 |
|---|---|
| Unit Price with VAT: | €3.42364 |

