
SMDJ40A | |
---|---|
DigiKey Part Number | 5789-SMDJ40ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ40A |
Description | TVS DIODE 40VWM 64.5VC DO214AB,S |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.51A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.51A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.60000 | €0.60 |
10 | €0.55800 | €5.58 |
50 | €0.48040 | €24.02 |
100 | €0.41170 | €41.17 |
250 | €0.34140 | €85.35 |
500 | €0.31824 | €159.12 |
1 000 | €0.28307 | €283.07 |
2 000 | €0.23161 | €463.22 |
3 000 | €0.21445 | €643.35 |
Unit Price without VAT: | €0.60000 |
---|---|
Unit Price with VAT: | €0.75300 |