
| SMDJ170A | |
|---|---|
| DigiKey Part Number | 5789-SMDJ170ATR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMDJ170A | 
| Description | TVS DIODE 170VWM 275VC DO214AB,S | 
| Customer Reference | |
| Detailed Description | 275V Clamp 10.91A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 170V | |
| Voltage - Breakdown (Min) | 189V | |
| Voltage - Clamping (Max) @ Ipp | 275V | |
| Current - Peak Pulse (10/1000µs) | 10.91A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | Yes | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.60000 | €0.60 | 
| 10 | €0.55800 | €5.58 | 
| 50 | €0.48040 | €24.02 | 
| 100 | €0.41170 | €41.17 | 
| 250 | €0.34140 | €85.35 | 
| 500 | €0.31824 | €159.12 | 
| 1 000 | €0.28307 | €283.07 | 
| 2 000 | €0.23161 | €463.22 | 
| 3 000 | €0.21445 | €643.35 | 
| Unit Price without VAT: | €0.60000 | 
|---|---|
| Unit Price with VAT: | €0.75300 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland