
SMDJ80CA | |
|---|---|
DigiKey Part Number | 5789-SMDJ80CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ80CA |
Description | TVS DIODE 80VWM 129.6VC DO214AB, |
Customer Reference | |
Detailed Description | 129.6V Clamp 23.15A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 129.6V |
Mfr | Current - Peak Pulse (10/1000µs) 23.15A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 80V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 88.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.55200 | €5.52 |
| 50 | €0.47600 | €23.80 |
| 100 | €0.40800 | €40.80 |
| 250 | €0.33828 | €84.57 |
| 500 | €0.31532 | €157.66 |
| 1 000 | €0.28047 | €280.47 |
| 2 000 | €0.22948 | €458.96 |
| 3 000 | €0.21248 | €637.44 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

