
| 1.5KE13A | |
|---|---|
| DigiKey Part Number | 5789-1.5KE13A-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1.5KE13A | 
| Description | TVS DIODE 11.10VWM 18.2VC DO201, | 
| Customer Reference | |
| Detailed Description | 18.2V Clamp 82A Ipp Tvs Diode Through Hole DO-201 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 11.1V | |
| Voltage - Breakdown (Min) | 12.4V | |
| Voltage - Clamping (Max) @ Ipp | 18.2V | |
| Current - Peak Pulse (10/1000µs) | 82A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | Yes | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AE, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.39000 | €0.39 | 
| 10 | €0.34100 | €3.41 | 
| 50 | €0.31900 | €15.95 | 
| 100 | €0.27430 | €27.43 | 
| 250 | €0.24004 | €60.01 | 
| 500 | €0.18518 | €92.59 | 
| 1 000 | €0.15174 | €151.74 | 
| 2 000 | €0.13717 | €274.34 | 
| 3 000 | €0.12431 | €372.93 | 
| Unit Price without VAT: | €0.39000 | 
|---|---|
| Unit Price with VAT: | €0.48945 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland