
SMCJ190A | |
---|---|
DigiKey Part Number | 5789-SMCJ190ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ190A |
Description | TVS DIODE 190VWM 308VC DO214AB |
Customer Reference | |
Detailed Description | 308V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 308V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.46000 | €0.46 |
10 | €0.36000 | €3.60 |
50 | €0.31740 | €15.87 |
100 | €0.28310 | €28.31 |
250 | €0.23160 | €57.90 |
500 | €0.20588 | €102.94 |
1 000 | €0.15955 | €159.55 |
2 000 | €0.14411 | €288.22 |
3 000 | €0.12438 | €373.14 |
Unit Price without VAT: | €0.46000 |
---|---|
Unit Price with VAT: | €0.57730 |