
SMAJ85A | |
---|---|
cms-digikey-product-number | 5789-SMAJ85ATR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SMAJ85A |
cms-description | TVS DIODE 85VWM 137VC DO214AC,SM |
cms-customer-reference | |
cms-detailed-description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
10 | €0.22300 | €2.23 |
50 | €0.20840 | €10.42 |
100 | €0.17160 | €17.16 |
250 | €0.12008 | €30.02 |
500 | €0.08578 | €42.89 |
1 000 | €0.07720 | €77.20 |
2 000 | €0.07463 | €149.26 |
4 000 | €0.06005 | €240.20 |
5 000 | €0.05833 | €291.65 |
Unit Price without VAT: | €0.22300 |
---|---|
Unit Price with VAT: | €0.27987 |