SMAJ75CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ400A

DigiKey Part Number
5789-SMAJ400ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ400A
Description
TVS DIODE 400VWM 648VC DO214AC,S
Customer Reference
Detailed Description
648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
600mA
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of €857.30 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10€0.22300€2.23
50€0.20840€10.42
100€0.17150€17.15
250€0.12004€30.01
500€0.08574€42.87
1 000€0.07716€77.16
2 000€0.07459€149.18
4 000€0.06001€240.04
5 000€0.05830€291.50
Unit Price without VAT:€0.22300
Unit Price with VAT:€0.27987