
SMAJ26A | |
|---|---|
DigiKey Part Number | 5789-SMAJ26ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ26A |
Description | TVS DIODE 26VWM 42.1VC DO214AC,S |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.22500 | €2.25 |
| 50 | €0.20980 | €10.49 |
| 100 | €0.17270 | €17.27 |
| 250 | €0.12092 | €30.23 |
| 500 | €0.08638 | €43.19 |
| 1 000 | €0.07773 | €77.73 |
| 2 000 | €0.07514 | €150.28 |
| 4 000 | €0.06046 | €241.84 |
| 5 000 | €0.05873 | €293.65 |
| Unit Price without VAT: | €0.22500 |
|---|---|
| Unit Price with VAT: | €0.28238 |

