
RL1206A900K | |
|---|---|
DigiKey Part Number | 5789-RL1206A900KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1206A900K |
Description | VARISTOR 90V 100A 1206 |
Customer Reference | |
Detailed Description | 90 V 100 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 49 V | |
Maximum DC Volts | 68 V | |
Varistor Voltage (Min) | 81.6 V | |
Varistor Voltage (Typ) | 90 V | |
Varistor Voltage (Max) | 102 V | |
Current - Surge | 100 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.43700 | €4.37 |
| 50 | €0.34460 | €17.23 |
| 200 | €0.32575 | €65.15 |
| 500 | €0.30606 | €153.03 |
| 1 000 | €0.27091 | €270.91 |
| 2 000 | €0.21176 | €423.52 |
| 3 000 | €0.17918 | €537.54 |
| Unit Price without VAT: | €0.43700 |
|---|---|
| Unit Price with VAT: | €0.54844 |

