
P6KE9.1A | |
|---|---|
DigiKey Part Number | 5789-P6KE9.1A-ND |
Manufacturer | |
Manufacturer Product Number | P6KE9.1A |
Description | TVS DIODE 7.78VWM 13.4VC DO201,T |
Customer Reference | |
Detailed Description | 13.4V Clamp 45A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 45A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.27400 | €2.74 |
| 50 | €0.24100 | €12.05 |
| 100 | €0.21450 | €21.45 |
| 300 | €0.17413 | €52.24 |
| 500 | €0.14412 | €72.06 |
| 1 000 | €0.11666 | €116.66 |
| 2 000 | €0.09522 | €190.44 |
| 4 000 | €0.08492 | €339.68 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

