P6KE56A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE68A

DigiKey Part Number
5789-P6KE68A-ND
Manufacturer
Manufacturer Product Number
P6KE68A
Description
TVS DIODE 58.10VWM 92.0VC DO201,
Customer Reference
Detailed Description
92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of €857.30 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.27400€2.74
50€0.24100€12.05
100€0.21450€21.45
300€0.17413€52.24
500€0.14412€72.06
1 000€0.11666€116.66
2 000€0.09522€190.44
4 000€0.08492€339.68
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38905