
SMAJ250A | |
|---|---|
DigiKey Part Number | 5789-SMAJ250ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ250A |
Description | TVS DIODE 250VWM 405VC DO214AC,S |
Customer Reference | |
Detailed Description | 405V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.22300 | €2.23 |
| 50 | €0.20840 | €10.42 |
| 100 | €0.17150 | €17.15 |
| 250 | €0.12004 | €30.01 |
| 500 | €0.08574 | €42.87 |
| 1 000 | €0.07716 | €77.16 |
| 2 000 | €0.07459 | €149.18 |
| 4 000 | €0.06001 | €240.04 |
| 5 000 | €0.05830 | €291.50 |
| Unit Price without VAT: | €0.22300 |
|---|---|
| Unit Price with VAT: | €0.27987 |

