
RL0603A420K | |
---|---|
DigiKey Part Number | 5789-RL0603A420KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL0603A420K |
Description | VARISTOR 42V 30A 0603 |
Customer Reference | |
Detailed Description | 42 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 28 V | |
Maximum DC Volts | 33 V | |
Varistor Voltage (Min) | 39 V | |
Varistor Voltage (Typ) | 42 V | |
Varistor Voltage (Max) | 49 V | |
Current - Surge | 30 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | €0.27400 | €2.74 |
50 | €0.20580 | €10.29 |
200 | €0.18015 | €36.03 |
500 | €0.15440 | €77.20 |
1 000 | €0.12867 | €128.67 |
2 000 | €0.10809 | €216.18 |
4 000 | €0.08750 | €350.00 |
Unit Price without VAT: | €0.27400 |
---|---|
Unit Price with VAT: | €0.34387 |