
SMD3225-150N | |
|---|---|
DigiKey Part Number | 5789-SMD3225-150NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD3225-150N |
Description | GDT 150V 1KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 1000A (1kA) ±30% 1 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±30% |
Series | Number of Poles 1 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 150 V | Package / Case 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.66300 | €6.63 |
| 50 | €0.59060 | €29.53 |
| 100 | €0.49210 | €49.21 |
| 250 | €0.47596 | €118.99 |
| 500 | €0.39946 | €199.73 |
| 1 000 | €0.35696 | €356.96 |
| 2 500 | €0.33146 | €828.65 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.99145 |

