
2R250TD-8 | |
|---|---|
DigiKey Part Number | 5789-2R250TD-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R250TD-8 |
Description | GDT 250V 20KA 2 POLE TH 8*6MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 250 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €1.21500 | €12.15 |
| 50 | €1.12180 | €56.09 |
| 100 | €1.01140 | €101.14 |
| 250 | €0.93744 | €234.36 |
| 500 | €0.85840 | €429.20 |
| 800 | €0.83290 | €666.32 |
| 1 600 | €0.79041 | €1,264.66 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.83230 |

