
2R470SB-5 | |
|---|---|
DigiKey Part Number | 5789-2R470SB-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R470SB-5 |
Description | GDT 470V 10KA 2 POLE SMD 5.5*6M |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €1.05500 | €10.55 |
| 50 | €0.89220 | €44.61 |
| 100 | €0.87500 | €87.50 |
| 250 | €0.78916 | €197.29 |
| 500 | €0.62620 | €313.10 |
| 1 000 | €0.58330 | €583.30 |
| 2 000 | €0.56186 | €1,123.72 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.64405 |

