
2R075SB-8 | |
|---|---|
DigiKey Part Number | 5789-2R075SB-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R075SB-8 |
Description | GDT 75V 10KA 2 POLE SMD 8*6MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €1.05500 | €10.55 |
| 50 | €0.89220 | €44.61 |
| 100 | €0.87500 | €87.50 |
| 250 | €0.83464 | €208.66 |
| 500 | €0.62620 | €313.10 |
| 1 000 | €0.59188 | €591.88 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.61895 |

