PQ2L3152MSPQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PQ2L3152MSPQ

PQ2L3182MSPQ

DigiKey Part Number
PQ2L3182MSPQ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PQ2L3182MSPQ
Description
IC REG LIN 1.8/3.3V 250MA SOT89
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA, 250mA SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
9V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 200mA, 1V @ 200mA
Current - Output
Current - Quiescent (Iq)
400 µA
PSRR
60dB (400kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-30°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.