



PR26MF11NIPF | |
|---|---|
DigiKey Part Number | 425-2359-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR26MF11NIPF |
Description | SSR RELAY SPST-NO 600MA 0-120V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 120 V | |
Load Current | 600 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |

