Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 3.7" (93.98mm) 480 x 640
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS037V7DW03A

DigiKey Part Number
425-2871-ND
Manufacturer
Manufacturer Product Number
LS037V7DW03A
Description
GRAPHIC DISPLAY TFT RGB 3.7"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 3.7" (93.98mm) 480 x 640
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.7" (93.98mm)
Viewing Area
56.16mm W x 74.88mm H
Backlight
LED - White
Dot Pixels
480 x 640
Interface
Parallel, 18-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.04mm W x 0.12mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.