



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 4.130" (104.90mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.10000 | €29.10 |
| 5 | €24.34200 | €121.71 |
| 10 | €22.54100 | €225.41 |
| 25 | €20.36400 | €509.10 |
| 50 | €18.85780 | €942.89 |
| 100 | €17.46320 | €1,746.32 |
| 250 | €15.77564 | €3,943.91 |
| 500 | €14.60758 | €7,303.79 |
| Unit Price without VAT: | €29.10000 |
|---|---|
| Unit Price with VAT: | €36.52050 |

