152RC,AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
152RC,AL
152RC,AL

152RC,AL

DigiKey Part Number
SR152-RCA-ND
Manufacturer
Manufacturer Product Number
152RC,AL
Description
BOX PLSTC AMD/CL 5.62"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Almond, Clear Cover/Door Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.000" (50.80mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.620" L x 3.250" W (142.75mm x 82.55mm)
Height
2.000" (50.80mm)
Area (L x W)
18.3in² (118cm²)
Design
Hand Held, Split Sides
Material
Color
Almond, Clear Cover/Door
Thickness
0.100" (2.54mm)
Features
Front Access, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.263 lb (119.29 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€16.63000€16.63
Manufacturers Standard Package
Unit Price without VAT:€16.63000
Unit Price with VAT:€20.87065
Alternate Color
BOX PLAS BLK/CLR 5.62"L X 3.25"W
In-Stock: 0
Unit Price: €16.63000
BOX PLASTIC 5.62"L X 3.25"W
In-Stock: 0
Unit Price: €16.63000