
SMJD-2413048C-XXS100C48C038ALL | |
|---|---|
DigiKey Part Number | 897-SMJD-2413048C-XXS100C48C038ALL-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-2413048C-XXS100C48C038ALL |
Description | VALUE LINEAR BOARD, (560*18), 50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Value White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2480lm (Typ) | |
Current - Test | 600mA | |
Temperature - Test | 45°C | |
Voltage - Forward (Vf) (Typ) | 22V | |
Lumens/Watt @ Current - Test | 188 lm/W | |
Current - Max | 840mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 560.00mm L x 18.00mm W | |
Height | 1.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 060 | €3.46766 | €10,611.04 |
| Unit Price without VAT: | €3.46766 |
|---|---|
| Unit Price with VAT: | €4.35191 |

