SFT825N-S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Seoul Semiconductor Inc.
In Stock: 0
Unit Price: €0.52193
Datasheet
Red, Green, Blue (RGB) 623nm Red, 527nm Green, 460nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT825N-S

DigiKey Part Number
897-1039-2-ND - Tape & Reel (TR)
897-1039-1-ND - Cut Tape (CT)
897-1039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFT825N-S
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 527nm Green, 460nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA Red, 20mA Green, 20mA Blue
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
632nm Red, 518nm Green, 453nm Blue
Configuration
Independent
Package / Case
6-PLCC
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
1.40mm
Lens Style
Rectangle with Flat Top
Base Product Number
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.2V Green, 3.2V Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFT825Z-SSeoul Semiconductor Inc.0897-1038-2-ND€0.52193Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.32000€1.32
10€0.93300€9.33
100€0.70180€70.18
500€0.59930€299.65
1 000€0.56580€565.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.53741€1,074.82
4 000€0.51336€2,053.44
6 000€0.50104€3,006.24
10 000€0.48713€4,871.30
14 000€0.47888€6,704.32
Manufacturers Standard Package
Unit Price without VAT:€1.32000
Unit Price with VAT:€1.65660