Acrich Series PKG 4-SMD Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAW8KG0B-W5Z4-FA

DigiKey Part Number
SAW8KG0B-W5Z4-FA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAW8KG0B-W5Z4-FA
Description
LED ACRICH WARM WHT 3450K 5630
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Acrich MJT 5630 White, Warm 3450K (3200K ~ 3700K) 22V 20mA 115° 4-SMD, Flat Lead Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3450K (3200K ~ 3700K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
49lm (41lm ~ 52lm)
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
22V
Lumens/Watt @ Current - Test
111 lm/W
CRI (Color Rendering Index)
80
Current - Max
25mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
5630
Size / Dimension
0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
27°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
21 000€0.11696€2,456.16
24 500€0.11523€2,823.13
Unit Price without VAT:€0.11696
Unit Price with VAT:€0.14678