cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR580A-BC-12

DigiKey Part Number
LR580A-BC-12-ND
Manufacturer
Manufacturer Product Number
LR580A-BC-12
Description
LED RED CLEAR 5MM T/H
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.9V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
80°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
21 500€0.11523€2,477.45
Unit Price without VAT:€0.11523
Unit Price with VAT:€0.14461