
MVS0924.02 | |
|---|---|
DigiKey Part Number | 2721-MVS0924.02-ND |
Manufacturer | Sensolute |
Manufacturer Product Number | MVS0924.02 |
Description | Micro Vibration Sensor 0.5 24 V |
Customer Reference | |
Detailed Description | Vibration Sensor Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 0.5V, 200nA ~ 24V, 10mA |
Manufacturer Sensolute | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Package / Case 2-SMD, No Lead |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Vibration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.31100 | €13.11 |
| 20 | €0.87400 | €17.48 |
| 50 | €0.83960 | €41.98 |
| 100 | €0.82240 | €82.24 |
| 250 | €0.80528 | €201.32 |
| 500 | €0.78816 | €394.08 |
| Unit Price without VAT: | €1.31100 |
|---|---|
| Unit Price with VAT: | €1.64531 |


