
EBI7914EKQ-CL-KF | |
|---|---|
DigiKey Part Number | 5845-EBI7914EKQ-CL-KF-ND |
Manufacturer | |
Manufacturer Product Number | EBI7914EKQ-CL-KF |
Description | ENC MAG INC TTL SPI 2MM POLE |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic Digital, Quadrature, SPI, TTL User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensitec | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental, Magnetic | |
Output Type | Digital, Quadrature, SPI, TTL | |
Pulses per Revolution | - | |
Voltage - Supply | 3.3V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €69.23000 | €69.23 |
| Unit Price without VAT: | €69.23000 |
|---|---|
| Unit Price with VAT: | €86.88365 |

