
PTE7300-14DM-0B025SN | |
---|---|
cms-digikey-product-number | 1862-PTE7300-14DM-0B025SN-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PTE7300-14DM-0B025SN |
cms-description | INDUSTRIAL DIGITAL HERMETIC PRES |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | Pressure Sensor 362.59PSI (2500kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 13 b Cylinder, Threaded - M12 |
Datasheet | Datasheet |
cms-eda-cad-models | PTE7300-14DM-0B025SN Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 362.59PSI (2500kPa) | |
Output Type | I2C | |
Output | 13 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 870.23PSI (6000kPa) | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Cylinder, Threaded - M12 | |
Supplier Device Package | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
50 | €43.25060 | €2,162.53 |
Unit Price without VAT: | €43.25060 |
---|---|
Unit Price with VAT: | €54.27950 |