
RSF43Y100RF | |
|---|---|
DigiKey Part Number | 725-1002-ND |
Manufacturer | |
Manufacturer Product Number | RSF43Y100RF |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF43Y100RF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 0.787" (20mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Nylon | |
Operating Temperature | -20°C ~ 75°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.21000 | €21.21 |
| 10 | €20.21500 | €202.15 |
| 50 | €19.29460 | €964.73 |
| 100 | €18.71810 | €1,871.81 |
| Unit Price without VAT: | €21.21000 |
|---|---|
| Unit Price with VAT: | €26.61855 |

