cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P350-75G-E1A

DigiKey Part Number
1861-1046-ND
Manufacturer
Manufacturer Product Number
P350-75G-E1A
Description
SENSOR PRES GAGE 0-75PSI 1/4"NPT
Customer Reference
Detailed Description
Pressure Sensor 75PSI (517.11kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5V Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
75PSI (517.11kPa)
Output Type
Analog Voltage
Output
0.5V
Accuracy
-
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
0.15PSI (1.03kPa)
Operating Temperature
-30°C ~ 100°C
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.