Pressure Sensor 30PSI (206.84kPa) Gauge Female - 1/8" (3.18mm) NPT 5V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1A-54G-3-A-11-A-D

DigiKey Part Number
1861-1009-ND
Manufacturer
Manufacturer Product Number
P1A-54G-3-A-11-A-D
Description
SENSOR PRES 0-30PSI ABS 0-4.5V 1
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Gauge Female - 1/8" (3.18mm) NPT 5V Cylinder
Datasheet
 Datasheet
EDA/CAD Models
P1A-54G-3-A-11-A-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1%
Manufacturer
Sensata Technologies, Inc.
Voltage - Supply
8V ~ 30V
Packaging
Bulk
Port Size
Female - 1/8" (3.18mm) NPT
Part Status
Obsolete
Port Style
Threaded
Applications
Industrial Automation
Termination Style
PC Pin
Pressure Type
Gauge
Operating Temperature
-30°C ~ 120°C
Operating Pressure
30PSI (206.84kPa)
Package / Case
Cylinder
Output Type
Analog Voltage
Base Product Number
Output
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€166.16000€166.16
Unit Price without VAT:€166.16000
Unit Price with VAT:€208.53080