


DAT70515P | |
|---|---|
DigiKey Part Number | 725-1211-ND |
Manufacturer | |
Manufacturer Product Number | DAT70515P |
Description | RELAY REED SPST-NO 2A 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DAT70515P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 10000VAC, 10000VDC - Max | |
Coil Current | 313 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Turret | |
Seal Rating | - | |
Must Operate Voltage | 3.7 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 16 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €77.01500 | €1,540.30 |
| Unit Price without VAT: | €77.01500 |
|---|---|
| Unit Price with VAT: | €96.65383 |

