
MX56FD | |
|---|---|
DigiKey Part Number | 3596-MX56FD-ND |
Manufacturer | |
Manufacturer Product Number | MX56FD |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 600 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 90°C |
Series | Must Operate Voltage 30 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 160 mA |
Contact Rating (Current) 600 A | Coil Power 7.8W |
Features Sealed - Hermetically | Coil Resistance 300Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €283.82975 | €11,353.19 |
| Unit Price without VAT: | €283.82975 |
|---|---|
| Unit Price with VAT: | €356.20634 |

