
MX15BEB | |
|---|---|
DigiKey Part Number | 3596-MX15BEB-ND |
Manufacturer | |
Manufacturer Product Number | MX15BEB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX15BEB Models |
Category | Termination Style Connector, Stud |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 230 mA |
Contact Rating (Current) 500 A | Coil Power 2.8W |
Features Auxiliary Contacts, Sealed - Hermetically | Coil Resistance 52.17Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €210.50133 | €3,157.52 |
| Unit Price without VAT: | €210.50133 |
|---|---|
| Unit Price with VAT: | €264.17917 |

