
GV251BPB | |
|---|---|
DigiKey Part Number | 3596-GV251BPB-ND |
Manufacturer | |
Manufacturer Product Number | GV251BPB |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 250 A 12VDC Coil Chassis Mount |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style PC Pins |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 680 mA |
Contact Rating (Current) 250 A | Coil Power 8W |
Switching Voltage 1000VDC - Nom | Coil Resistance 17.65Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €106.60438 | €5,117.01 |
| Unit Price without VAT: | €106.60438 |
|---|---|
| Unit Price with VAT: | €133.78850 |

