
GX56BD | |
|---|---|
DigiKey Part Number | 3596-GX56BD-ND |
Manufacturer | |
Manufacturer Product Number | GX56BD |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 600 A 12VDC Coil Chassis Mount |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Screw Terminal |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 7 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 640 mA |
Contact Rating (Current) 600 A | Coil Power 7.8W |
Switching Voltage 800VDC - Max | Coil Resistance 18.75Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €258.09775 | €10,323.91 |
| Unit Price without VAT: | €258.09775 |
|---|---|
| Unit Price with VAT: | €323.91268 |



