
MXL14C1B | |
|---|---|
DigiKey Part Number | 3596-MXL14C1B-ND |
Manufacturer | |
Manufacturer Product Number | MXL14C1B |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MXL14C1B Models |
Category | Contact Rating (Current) 400 A |
Manufacturer Sensata-Gigavac Clean Energy | Features Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -55°C ~ 100°C |
Part Status Active | Must Operate Voltage 15 VDC |
Mounting Type Chassis Mount | Contact Material Silver (Ag) |
Coil Voltage 24VDC | Operate Time 20 ms |
Contact Form SPST-NO (1 Form A) | Release Time 12 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €208.81250 | €8,352.50 |
| Unit Price without VAT: | €208.81250 |
|---|---|
| Unit Price with VAT: | €262.05969 |

