Liquid Level Sensor Switch (2) (Single Float) SPST-NO, SPST-NC Output Panel Mount, M16 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSV66A35B235SM16

DigiKey Part Number
725-1338-ND
Manufacturer
Manufacturer Product Number
SSV66A35B235SM16
Description
SENSOR LEVEL LIQ SWITCH
Customer Reference
Detailed Description
Liquid Level Sensor Switch (2) (Single Float) SPST-NO, SPST-NC Output Panel Mount, M16 Thread
Datasheet
 Datasheet
EDA/CAD Models
SSV66A35B235SM16 Models
Product Attributes
Filter Similar Products
Category
Current
500 mA
Manufacturer
Sensata Technologies, Inc.
Minimum Liquid Specific Gravity
0.75
Series
Switch Actuation Level
1.378", 9.252" (35mm, 235mm)
Packaging
Bulk
Mounting Type
Panel Mount, M16 Thread
Part Status
Obsolete
Material - Housing & Prism
316 Stainless Steel
Type
Liquid
Operating Temperature
120°C
Output Type
Switch (2) (Single Float)
Voltage Rating
300VAC, 300VDC
Output Configuration
SPST-NO, SPST-NC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.