LLF77Y100GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLF77Y100GN

DigiKey Part Number
725-1791-ND
Manufacturer
Manufacturer Product Number
LLF77Y100GN
Description
SENSOR LEVEL SWITCH SINGLE FLOAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1" (25.4mm) NPT
Datasheet
 Datasheet
EDA/CAD Models
LLF77Y100GN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bag
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
600 mA
Minimum Liquid Specific Gravity
0.7
Switch Actuation Level
0.394" (10mm)
Mounting Type
Male 1" (25.4mm) NPT
Material - Housing & Prism
Polyvinylidene Fluoride (PVDF)
Operating Temperature
-10°C ~ 105°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5€62.31000€311.55
Manufacturers Standard Package
Unit Price without VAT:€62.31000
Unit Price with VAT:€78.19905