



MCPC4825C | |
|---|---|
DigiKey Part Number | CC2754-ND |
Manufacturer | |
Manufacturer Product Number | MCPC4825C |
Description | SSR RELAY SPST-NO 25A 300-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | MCPC4825C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 300 V ~ 530 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €151.14000 | €151.14 |
| 10 | €143.94400 | €1,439.44 |
| 50 | €137.41260 | €6,870.63 |
| Unit Price without VAT: | €151.14000 |
|---|---|
| Unit Price with VAT: | €189.68070 |








