

HAC24D150-10 | |
---|---|
DigiKey Part Number | CC2733-ND |
Manufacturer | |
Manufacturer Product Number | HAC24D150-10 |
Description | SOLID STATE RELAY 240 V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HAC24D150-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 150 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 ~ 280V | |
Termination Style | Stud | |
Package / Case | Hockey Puck | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €216.66000 | €216.66 |
10 | €206.35300 | €2,063.53 |
Unit Price without VAT: | €216.66000 |
---|---|
Unit Price with VAT: | €271.90830 |